895-036-541-108

Heilind Number:EDA895-036-541-108
Manufacturer:EDAC
Manufacturer Number:895-036-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a sleek black design. Engineered for precision, this connector boasts a contact material of durable Copper Alloy, ensuring optimal conductivity. With 36 positions and a single row configuration, it offers seamless integration for your electronic projects. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both strength and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission and easy assembly. Designed for straight mounting orientation, it's a versatile solution for your connectivity needs. Trust in our connectors for reliable performance in every project.