895-036-541-207

Heilind Number:EDA895-036-541-207
Manufacturer:EDAC
Manufacturer Number:895-036-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-207

Detailed Description

Enhance connectivity in your electronic devices with our Board to Board PCB Connector. Featuring a sleek black design, this connector ensures secure and efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your devices with this essential component for seamless connectivity and performance.