895-036-541-212

Heilind Number:EDA895-036-541-212
Manufacturer:EDAC
Manufacturer Number:895-036-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-212

Detailed Description

Enhance connectivity in your electronic applications with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 36 positions for optimal signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this high-performance connector.