895-036-541-403

Heilind Number:EDA895-036-541-403
Manufacturer:EDAC
Manufacturer Number:895-036-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring 36 positions with a single row layout and a 0.1-inch pitch, it ensures seamless data transfer on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in any environment. The straight mount orientation and 0.2-inch row spacing offer easy installation, while the wide operating temperature range from -40 to 105 °C ensures consistent functionality. Perfect for demanding applications, this connector is a vital component for your connectivity needs. Elevate your electronic projects with this essential connector.