895-036-541-404

Heilind Number:EDA895-036-541-404
Manufacturer:EDAC
Manufacturer Number:895-036-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-404

Detailed Description

Effortlessly achieve seamless board-to-board connectivity with our high-performance 36-position Card Edge Connector. Designed for optimal efficiency, this straight-mount connector features a pitch of .1 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project. Trust in its quality and streamline your electronic connections with ease.