895-036-541-408

Heilind Number:EDA895-036-541-408
Manufacturer:EDAC
Manufacturer Number:895-036-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-408

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Black Board To Board PCB Connector. With an amperage of 3 A and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance in various environments. Featuring one row with 36 copper alloy contact positions, each spaced neatly at .1 inch pitch and .2 inch row spacing, it ensures seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your PCB assembly with this essential component.