895-036-541-412

Heilind Number:EDA895-036-541-412
Manufacturer:EDAC
Manufacturer Number:895-036-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-412

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 36 positions with a pitch of .1 inches, ensuring precision and efficiency in your electronic setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees optimal conductivity and reliability. With a straight mount orientation and a row spacing of .2 inches, it's perfect for streamlined installations. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connector.