895-036-541-512

Heilind Number:EDA895-036-541-512
Manufacturer:EDAC
Manufacturer Number:895-036-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 36 contact positions, ensuring seamless data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a crucial component in your electronic setup. Trust in its performance to streamline your connectivity needs.