895-036-541-612

Heilind Number:EDA895-036-541-612
Manufacturer:EDAC
Manufacturer Number:895-036-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-612

Detailed Description

Enhance connectivity within your devices with our high-performance 36-position Card Edge Connector. This essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. Crafted with precision, it boasts Copper Alloy contacts for efficient power transmission. The connector's versatile straight mount orientation and compact .1-inch pitch make it ideal for PCB-to-PCB connections. With a wide operating temperature range of -40 to 105°C, it guarantees seamless functionality across varying conditions. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.