895-036-541-802

Heilind Number:EDA895-036-541-802
Manufacturer:EDAC
Manufacturer Number:895-036-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-802

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed to seamlessly link two PCBs for optimal signal transfer. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable operation even in challenging environments. With two rows and 36 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, facilitating seamless integration into your setup. Whether you're building intricate electronic systems or upgrading existing ones, this connector, with its straight mount orientation, is the perfect choice for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it combines performance and durability to meet your connectivity needs with ease. Trust in this connector for seamless, high-speed data transfer in your projects.