895-036-541-807

Heilind Number:EDA895-036-541-807
Manufacturer:EDAC
Manufacturer Number:895-036-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features two rows with thirty-six positions for seamless data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Copper alloy contacts guarantee reliable conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics with this essential component, perfect for various industrial and commercial uses.