895-036-541-808

Heilind Number:EDA895-036-541-808
Manufacturer:EDAC
Manufacturer Number:895-036-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in any application. With two rows of 36 copper alloy contacts, it offers seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.