895-036-542-101

Heilind Number:EDA895-036-542-101
Manufacturer:EDAC
Manufacturer Number:895-036-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Its sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing ensure reliable functionality, even in demanding environments. Featuring 36 positions and a single row configuration, it facilitates seamless data transfer. Crafted with precision, the contact material of copper alloy guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. The straight mount orientation further simplifies integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Trust in our connector for seamless and secure connections in your electronic projects.