895-036-542-102

Heilind Number:EDA895-036-542-102
Manufacturer:EDAC
Manufacturer Number:895-036-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row layout, ensuring efficient transmission of data and power. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB connections with this essential component that promises durability, performance, and ease of use.