895-036-542-112

Heilind Number:EDA895-036-542-112
Manufacturer:EDAC
Manufacturer Number:895-036-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-112

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 36 positions with a single row layout, ensuring efficient and reliable board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronics assembly with this essential component, a must-have in any engineer's toolkit.