895-036-542-212

Heilind Number:EDA895-036-542-212
Manufacturer:EDAC
Manufacturer Number:895-036-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector in a sleek and efficient straight mount orientation. Designed for optimal performance, this connector features 36 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component, perfect for various electronics projects.