895-036-542-407

Heilind Number:EDA895-036-542-407
Manufacturer:EDAC
Manufacturer Number:895-036-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-407

Detailed Description

Elevate your connectivity with our high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 36 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are facilitated. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic setups.