895-036-542-412

Heilind Number:EDA895-036-542-412
Manufacturer:EDAC
Manufacturer Number:895-036-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in every application. With a single row design and 36 positions, it offers seamless integration for your projects. The contact material, composed of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly even in harsh conditions, it boasts an impressive amperage of 3 A and an operating temperature range of -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCBs. Elevate your connectivity game with this essential component.