895-036-542-502

Heilind Number:EDA895-036-542-502
Manufacturer:EDAC
Manufacturer Number:895-036-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 36 positions, providing ample space for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Suitable for a wide range of environments, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation allows for easy installation on PCBs, making it an essential component for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.