895-036-542-512

Heilind Number:EDA895-036-542-512
Manufacturer:EDAC
Manufacturer Number:895-036-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for 36 copper alloy contact positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for demanding applications, this connector delivers efficient power transmission at 3A amperage. Trust in its quality for seamless and secure PCB connections.