895-036-542-603

Heilind Number:EDA895-036-542-603
Manufacturer:EDAC
Manufacturer Number:895-036-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-603

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in any operating environment, ranging from -40 to 105°C. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for optimal performance. Whether for industrial or consumer applications, its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.