895-036-542-803

Heilind Number:EDA895-036-542-803
Manufacturer:EDAC
Manufacturer Number:895-036-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-803

Detailed Description

Experience seamless connectivity with our 36-position PCB connector, designed for efficient board-to-board communication. Crafted with precision, this connector features two rows with a pitch of .1 inches, ensuring secure and stable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point is meticulously crafted from copper alloy, optimizing conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to keep your devices running smoothly.