895-036-542-807

Heilind Number:EDA895-036-542-807
Manufacturer:EDAC
Manufacturer Number:895-036-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-807

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a dual-row layout, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's perfect for various PCB applications. Elevate your electronic projects with this essential connector.