895-036-542-808

Heilind Number:EDA895-036-542-808
Manufacturer:EDAC
Manufacturer Number:895-036-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-542-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board-To-Board PCB Connector. Crafted with precision, it features two rows of 36 positions each, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for reliability in diverse environments. Its straight mount orientation and sleek black finish make it a versatile and visually appealing choice for your PCB assembly needs. Elevate your connectivity solutions with this high-performance connector, perfect for various applications in electronics manufacturing.