895-036-544-101

Heilind Number:EDA895-036-544-101
Manufacturer:EDAC
Manufacturer Number:895-036-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-101

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Featuring a single row with 36 positions, it ensures seamless communication on your PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential connector for efficient data transfer.