895-036-544-201

Heilind Number:EDA895-036-544-201
Manufacturer:EDAC
Manufacturer Number:895-036-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-201

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and seamless data transfer, this connector features 36 positions and dual rows for optimal signal transmission. Crafted with precision, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in any setting. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Trust in this connector for secure and efficient board-to-board connections in your projects.