895-036-544-404

Heilind Number:EDA895-036-544-404
Manufacturer:EDAC
Manufacturer Number:895-036-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-404

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in harsh environments. Featuring 36 positions and a 3A amperage, it offers ample power for your devices. The copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise installation on your board. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and performance for all your connectivity needs.