895-036-544-512

Heilind Number:EDA895-036-544-512
Manufacturer:EDAC
Manufacturer Number:895-036-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-512

Detailed Description

Enhance connectivity within your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring efficient transmission of data. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in every connection. The straight mount orientation and 0.1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component, a perfect choice for demanding industrial applications.