895-036-544-802

Heilind Number:EDA895-036-544-802
Manufacturer:EDAC
Manufacturer Number:895-036-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a 36-position, dual-row configuration with a pitch of .1 inches, ensuring seamless and efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any environment, with an operating temperature range of -40 to 105°C. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Elevate your electronic projects with this essential component.