895-036-555-208

Heilind Number:EDA895-036-555-208
Manufacturer:EDAC
Manufacturer Number:895-036-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-208

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for added safety. With two rows of 36 positions each, it offers ample connectivity options while the copper alloy contact material ensures reliable conductivity. The compact pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.