895-036-555-504

Heilind Number:EDA895-036-555-504
Manufacturer:EDAC
Manufacturer Number:895-036-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with dual rows, it offers a seamless interface for your electronic components. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With 36 positions and a .1-inch pitch, it guarantees efficient signal transfer, while its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity solutions with this indispensable component.