895-036-555-512

Heilind Number:EDA895-036-555-512
Manufacturer:EDAC
Manufacturer Number:895-036-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-512

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and efficient connectivity. Boasting 36 contact positions, it allows for ample interfacing possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.