895-036-555-802

Heilind Number:EDA895-036-555-802
Manufacturer:EDAC
Manufacturer Number:895-036-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-802

Detailed Description

Efficiently connect your PCB components with this high-performance Board To Board Card Edge Connector. With a compact design featuring two rows of 36 positions, it offers seamless integration for your electronic projects. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast.