895-036-555-807

Heilind Number:EDA895-036-555-807
Manufacturer:EDAC
Manufacturer Number:895-036-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 36 positions across 2 rows, ensuring ample connectivity options. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a crucial component for maintaining seamless functionality. Upgrade your connectivity solutions with this essential device.