895-036-555-812

Heilind Number:EDA895-036-555-812
Manufacturer:EDAC
Manufacturer Number:895-036-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-555-812

Detailed Description

Elevate your PCB connectivity with this high-performance 36-position board-to-board connector. Designed for seamless integration, its sleek black housing boasts UL 94V-0 Polyphenylene Sulfide construction, ensuring both durability and safety. The copper alloy contacts deliver reliable power transmission at an amperage of 3A, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transfer on your PCB.