895-036-556-201

Heilind Number:EDA895-036-556-201
Manufacturer:EDAC
Manufacturer Number:895-036-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-556-201

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery with a current rating of 3A. The 36 positions and straight mount orientation make it ideal for various PCB layouts, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your projects with this essential component for efficient data and power transmission.