895-036-556-207

Heilind Number:EDA895-036-556-207
Manufacturer:EDAC
Manufacturer Number:895-036-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-556-207

Detailed Description

Connect seamlessly with our high-performance Board-to-Board PCB Connector, designed for reliable and efficient electronic connections. Featuring 36 positions spread across 2 rows, this connector ensures optimal connectivity within your circuit board setup. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing both safety and longevity. The black color and straight mount orientation add to its versatility, while a pitch of .1 inches and row spacing of .2 inches make it suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Trust in its performance to streamline your electronic connections seamlessly.