895-036-556-503

Heilind Number:EDA895-036-556-503
Manufacturer:EDAC
Manufacturer Number:895-036-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-556-503

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable and safe operation. With two rows offering a total of 36 positions, it allows for seamless data transmission. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential connector.