895-036-556-512

Heilind Number:EDA895-036-556-512
Manufacturer:EDAC
Manufacturer Number:895-036-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-556-512

Detailed Description

Elevate your connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration in your projects, this connector features 36 positions in a 2-row setup, ensuring efficient data transfer. Crafted with precision, it boasts a .1-inch pitch and .2-inch row spacing, guaranteeing a secure and stable connection. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. With a straight mount orientation, it's easy to install, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for high-performance applications, this connector is a must-have in any electronic setup.