895-036-556-807

Heilind Number:EDA895-036-556-807
Manufacturer:EDAC
Manufacturer Number:895-036-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-556-807

Detailed Description

Effortlessly connect your PCBs with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. With two rows, 36 positions, and a pitch of .1 inch, it offers efficient and precise connectivity. The copper alloy contact material guarantees optimal performance, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its exceptional quality for seamless PCB connections.