895-036-558-102

Heilind Number:EDA895-036-558-102
Manufacturer:EDAC
Manufacturer Number:895-036-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality 36-position Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it facilitates convenient installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component for seamless data transmission and power delivery.