895-036-558-107

Heilind Number:EDA895-036-558-107
Manufacturer:EDAC
Manufacturer Number:895-036-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-107

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Boasting a reliable 3A amperage, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the durable housing guarantees long-lasting use. With 36 positions and a pitch of .1 inch, this connector offers seamless integration for your PCB setup. Its right-angle mount orientation and copper alloy contact material further enhance connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential component.