895-036-558-108

Heilind Number:EDA895-036-558-108
Manufacturer:EDAC
Manufacturer Number:895-036-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a compact .1-inch pitch, ensuring precise and efficient connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in the most demanding environments. Copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.