895-036-558-201

Heilind Number:EDA895-036-558-201
Manufacturer:EDAC
Manufacturer Number:895-036-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable performance in various environments. With a compact design and right-angle mount orientation, it optimizes space on your board while facilitating easy connections. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage and 36 positions for comprehensive connectivity. Its 2-row configuration and .1 inch pitch offer versatility in layout, while the .2 inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB design with this essential component, meeting all your connectivity needs with precision and reliability.