895-036-558-202

Heilind Number:EDA895-036-558-202
Manufacturer:EDAC
Manufacturer Number:895-036-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a total of 36 positions across 2 rows, ensuring reliable and efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, it guarantees durability and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.