895-036-558-203

Heilind Number:EDA895-036-558-203
Manufacturer:EDAC
Manufacturer Number:895-036-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek right-angle mount orientation and features 36 positions across two rows, ensuring optimal performance in a variety of applications. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure and efficient connection every time. The housing material, UL 94V-0 Polyphenylene Sulfide, provides superior durability, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance PCB connectivity. Upgrade to the best in class – order yours today.