895-036-558-402

Heilind Number:EDA895-036-558-402
Manufacturer:EDAC
Manufacturer Number:895-036-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a single row layout, perfect for space-saving applications. With 36 positions and a pitch of 0.1 inches, it offers reliable and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.