895-036-558-404

Heilind Number:EDA895-036-558-404
Manufacturer:EDAC
Manufacturer Number:895-036-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features 36 positions with a 1-row layout, ensuring seamless integration into your electronic setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.