895-036-558-408

Heilind Number:EDA895-036-558-408
Manufacturer:EDAC
Manufacturer Number:895-036-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-408

Detailed Description

Elevate your connectivity with this high-performance right angle PCB connector. Designed for seamless board-to-board integration, it boasts 36 positions for versatile application possibilities. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Copper alloy contacts guarantee reliable conductivity, while a 3A amperage rating and wide operating temperature range (-40 to 105°C) make it suitable for diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Whether you're a tech enthusiast or an industry professional, this connector is a must-have for your electronic projects.