895-036-558-412

Heilind Number:EDA895-036-558-412
Manufacturer:EDAC
Manufacturer Number:895-036-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, its 36 positions and 1-row configuration ensure efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only sturdy but also flame-resistant. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.